337-020-521-104

Heilind Number:EDA337-020-521-104
Manufacturer:EDAC
Manufacturer Number:337-020-521-104
ECAD Model:
3D Model

Description:

337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-020-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-020-521-104

Detailed Description

Enhance your electronic connections with our Card Edge Connector, a vital component for seamless board-to-board PCB connectivity. This high-performance connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in even the most demanding environments. With a single row design and 20 positions, it offers ample connectivity options while maintaining a compact footprint. Crafted from copper alloy, the contacts guarantee excellent conductivity, while the green color adds a touch of visual distinction. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Trust in its 3A amperage rating and straight mount orientation for secure and efficient performance in your electronic projects. Elevate your connectivity solutions with this essential component.