| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-020-521-107 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-020-521-107 |
337-020-521-107
| Heilind Number: | EDA337-020-521-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-020-521-107 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Boasting a vibrant green hue, this connector not only adds a pop of color to your setup but also delivers exceptional performance, with a 3 A amperage rating ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Its single-row design with 20 positions offers ample connectivity options, while the Copper Alloy contact material ensures efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. The straight mount orientation further simplifies installation, and its wide operating temperature range of -40 to 105°C ensures optimal functionality even in challenging environments. Elevate your PCB assembly with this high-quality Card Edge Connector.

