| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-020-521-202 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-020-521-202 |
337-020-521-202
| Heilind Number: | EDA337-020-521-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-020-521-202 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component designed for seamless board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures reliable performance in any environment. With a current rating of 3 A, it offers robust power transmission capabilities, making it ideal for high-performance applications. Featuring two rows of 20 positions each, it allows for efficient signal transfer on your circuit board. The copper alloy contact material guarantees low contact resistance and high conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Whether you require straight or right-angle mounting, this connector offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it meets the demands of various industries, including telecommunications, automotive, and industrial automation. Upgrade your connectivity solutions with this essential component, ensuring optimal performance and durability for your electronic devices.

