| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-020-521-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-020-521-207 |
337-020-521-207
| Heilind Number: | EDA337-020-521-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-020-521-207 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board interconnection. Designed for optimum performance, this connector features a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a pitch of .156 inches and two rows of twenty positions, it offers high-density connectivity in a compact form. Crafted with precision, the contact material is Copper Alloy, guaranteeing efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Trust in our Card Edge Connector to deliver reliable and high-performance connectivity solutions for your projects.

