| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-020-521-258 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-020-521-258 |
337-020-521-258
| Heilind Number: | EDA337-020-521-258 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-020-521-258 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing in a vivid green hue. With a 3A amperage rating, it ensures reliable power transmission in a variety of applications. The connector boasts two rows for efficient signal transfer, each crafted from high-quality copper alloy. At a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless board-to-board connections. With 20 positions available, it accommodates multiple signals or power lines. The straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C ensures performance in diverse environmental conditions. Trust in this connector for robust and dependable connectivity in your electronic designs.

