| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-020-521-603 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-020-521-603 |
337-020-521-603
| Heilind Number: | EDA337-020-521-603 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-020-521-603 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this green connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating environments. With a single row layout and 20 positions, it offers ample connectivity options for your applications. Crafted from high-quality Copper Alloy, the contacts guarantee efficient signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, it facilitates easy installation on your board. With a maximum amperage of 3 A and an operating temperature range of -40 to 105 °C, this connector is a dependable choice for your electronic projects. Explore the possibilities of streamlined board-to-board connections with this essential component.

