| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-020-521-612 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-020-521-612 |
337-020-521-612
| Heilind Number: | EDA337-020-521-612 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-020-521-612 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this essential component features a single row with 20 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, the connector guarantees reliable performance in a range of operating environments, withstanding temperatures from -40 to 105 °C. Its green housing and copper alloy contacts not only offer a sleek aesthetic but also facilitate optimal signal conductivity. With a pitch of .156 inches and row spacing of .2 inches, installation is quick and effortless. Whether you're a DIY enthusiast or a professional in the field, this connector is a must-have for your PCB projects. Elevate your connectivity game with this high-quality component.

