| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-020-521-658 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-020-521-658 |
337-020-521-658
| Heilind Number: | EDA337-020-521-658 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-020-521-658 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for efficiency and durability, this connector boasts a single row of 20 positions, each crafted with high-performance Copper Alloy contacts. The housing, made of UL 94V-0 Thermoplastic Polyester in a sleek green hue, ensures both safety and reliability in operation. With a pitch of .156 in and row spacing of .2 in, precision alignment is guaranteed. Suitable for a wide range of applications, this connector offers a straight mount orientation, facilitating easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is a dependable choice for demanding environments. Trust in our Card Edge Connector to deliver optimal performance and connectivity for your PCB projects.

