| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-020-521-668 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-020-521-668 |
337-020-521-668
| Heilind Number: | EDA337-020-521-668 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-020-521-668 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in all applications. With a contact material of Copper Alloy, it guarantees reliable conductivity. The single-row design with a pitch of .156 inches and 20 positions offers efficient signal transmission. Suitable for straight mounting orientation, it allows for easy installation on circuit boards. Operating within a wide temperature range of -40 to 105°C, this connector is ideal for demanding environments. Upgrade your connectivity solutions with this high-performance Card Edge Connector.

