| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-020-521-803 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-020-521-803 |
337-020-521-803
| Heilind Number: | EDA337-020-521-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-020-521-803 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance in a variety of applications. This green connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in demanding environments. With a 3A amperage rating, it offers robust power delivery. Featuring two rows of Copper Alloy contacts with a .156-inch pitch and .2-inch row spacing, it provides secure and efficient board-to-board connections. The straight mount orientation and 20 positions make installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees functionality in extreme conditions. Trust in this high-quality connector for seamless and dependable electronic connections.

