| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-020-521-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-020-521-808 |
337-020-521-808
| Heilind Number: | EDA337-020-521-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-020-521-808 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a reliable and efficient solution for seamless board-to-board connections. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures optimal performance and safety. With a dual-row design and copper alloy contacts, it offers stability and durability for high-speed data transmission. The .156-inch pitch and .2-inch row spacing accommodate 20 positions, perfect for complex circuitry. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees reliability in diverse environments. Upgrade your electronic assemblies with this essential component.

