| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-020-521-812 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-020-521-812 |
337-020-521-812
| Heilind Number: | EDA337-020-521-812 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-020-521-812 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Engineered for optimal performance, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various applications. With a contact material of Copper Alloy, it guarantees efficient power transmission, while its dual-row design and 20 positions offer ample connectivity options. The .156-inch pitch and .2-inch row spacing provide precise alignment on PCBs. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for both standard and challenging environments. Perfect for board-to-board connections, this connector is a must-have in your electronic assembly toolkit.

