| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-020-523-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-020-523-102 |
337-020-523-102
| Heilind Number: | EDA337-020-523-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-020-523-102 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Featuring a vibrant green color and crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in a variety of applications. With a single row design and 20 positions, it offers seamless integration on your PCB. The copper alloy contact material guarantees efficient power transmission, while the .156 inch pitch and .2 inch row spacing allow for easy assembly. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for use in diverse environments. Upgrade your device connectivity with this essential component.

