| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-020-523-103 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-020-523-103 |
337-020-523-103
| Heilind Number: | EDA337-020-523-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-020-523-103 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Upgrade your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. The vibrant green hue adds a pop of color to your setup while the UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. Featuring 20 positions in a single row layout, this connector offers reliable performance for your power and signal transmission needs. With a contact material of high-quality Copper Alloy, you can trust in the conductivity and longevity of your connections. The .156-inch pitch and .2-inch row spacing provide efficient space utilization on your board. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Upgrade your assembly process with this essential component.

