| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-020-523-112 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-020-523-112 |
337-020-523-112
| Heilind Number: | EDA337-020-523-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-020-523-112 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this green connector features a single row layout with 20 positions, allowing for efficient data transmission. With a contact material of Copper Alloy and a housing made of UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in harsh operating conditions. The .156 inch pitch and .2 inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Rated for 3A amperage and operating within a wide temperature range from -40 to 105°C, this connector is a durable and versatile solution for your connectivity needs. Explore the full specifications to see how it can streamline your PCB connections.

