| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-020-523-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-020-523-201 |
337-020-523-201
| Heilind Number: | EDA337-020-523-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-020-523-201 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Card Edge Connector. Crafted with precision, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With a green color for easy identification, it offers a total of 20 positions in a dual-row configuration, suitable for a wide range of PCB designs. The contact material, Copper Alloy, guarantees efficient power transmission, with a pitch of .156 inches and row spacing of .2 inches for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial environments. Choose this straight mount orientation connector for secure and stable board-to-board connections, meeting your connectivity needs with uncompromising quality. Elevate your PCB design with this essential component, a must-have in any professional setup.

