| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-020-523-202 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-020-523-202 |
337-020-523-202
| Heilind Number: | EDA337-020-523-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-020-523-202 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features two rows of 20 positions each, offering a reliable connection for your circuit boards. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise alignment during installation. The contact material, Copper Alloy, guarantees excellent conductivity for optimal performance. Whether you're working on industrial machinery or electronic devices, this connector, with a straight mount orientation, is the perfect solution. Operating efficiently in a wide temperature range from -40 to 105°C, it's suitable for various environments. Upgrade your connectivity with this essential component for seamless data transmission.

