| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-020-523-603 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-020-523-603 |
337-020-523-603
| Heilind Number: | EDA337-020-523-603 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-020-523-603 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Crafted from UL 94V-0 Thermoplastic Polyester in a sleek green hue, it not only ensures reliable power transmission but also complies with stringent safety standards. With a robust copper alloy contact material and a current rating of 3 A, this connector is built to handle high-speed data transfer with ease. Featuring a single row design and 20 positions, it offers ample connectivity options for your PCB boards. The .156-inch pitch and .2-inch row spacing provide precise alignment and secure mounting, while the straight orientation simplifies installation. Operating seamlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for use in diverse industrial applications. Upgrade your devices with this essential component and experience enhanced performance and longevity.

