| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-020-523-608 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-020-523-608 |
337-020-523-608
| Heilind Number: | EDA337-020-523-608 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-020-523-608 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, a vital component for seamless PCB integration. Crafted with precision, this green connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in diverse environments. With a single row design and copper alloy contact material, it facilitates efficient power transfer at a maximum amperage of 3 A. Featuring 20 positions and a .156-inch pitch, it offers seamless compatibility for your circuitry needs. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance versatility, making it an essential choice for your board-to-board PCB connections. Trust in this connector for robust, high-performance connectivity solutions.

