| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-020-523-612 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-020-523-612 |
337-020-523-612
| Heilind Number: | EDA337-020-523-612 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-020-523-612 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, essential for seamless board-to-board communication. Designed with precision, this connector boasts a green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Featuring a single row layout with 20 positions, it guarantees efficient signal transmission. The copper alloy contact material and .156-inch pitch offer reliable performance, even in demanding environments. With a current rating of 3A and an operating temperature range of -40 to 105°C, this connector is a versatile and robust solution for your electronic projects. Upgrade your connectivity game with this high-quality Card Edge Connector.

