337-020-523-658

Heilind Number:EDA337-020-523-658
Manufacturer:EDAC
Manufacturer Number:337-020-523-658
ECAD Model:
3D Model

Description:

337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with .468" (11.89mm) Offset Card Guides.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-020-523-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-020-523-658

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, it guarantees both visual appeal and durability. With a current rating of 3 A, this connector ensures reliable power transmission. Its single-row design with 20 positions and a pitch of .156 inches offers seamless integration on PCBs. The straight mount orientation and copper alloy contact material facilitate easy and secure assembly. Operating efficiently in temperatures ranging from -40 to 105 °C, it's ideal for various applications in the electronics industry, ensuring optimal performance and longevity. Trust in our connector to meet your connectivity needs with precision and quality.