| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-020-523-804 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-020-523-804 |
337-020-523-804
| Heilind Number: | EDA337-020-523-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-020-523-804 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB assembly with our high-performance Card Edge Connector. Designed for seamless board-to-board connections, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a current rating of 3 A and copper alloy contacts, it ensures reliable power transmission. Its dual-row configuration, with 20 positions and a pitch of .156 inches, offers versatility for various applications. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for demanding environments. Upgrade your connectivity solutions with this essential component for your electronic projects.

