| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-020-524-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-020-524-101 |
337-020-524-101
| Heilind Number: | EDA337-020-524-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-020-524-101 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a vital component for seamless PCB connectivity. Designed with precision and durability in mind, this connector boasts a streamlined green housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal performance even in challenging environments. With a single row configuration and 20 positions, it offers ample connectivity options for your PCB setups. The contact material, crafted from copper alloy, guarantees reliable signal transmission. At a pitch of .156 inches and row spacing of .2 inches, this connector facilitates precise alignment and secure attachment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suited for a wide array of applications. Whether you're a seasoned engineer or a DIY enthusiast, our Card Edge Connector is the perfect solution for your board-to-board connectivity needs.

