| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-020-524-158 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-020-524-158 |
337-020-524-158
| Heilind Number: | EDA337-020-524-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-020-524-158 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for high-performance applications, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek Green finish. With a contact material of Copper Alloy, it ensures reliable conductivity, while its 20 positions and 1 row configuration offer ample connectivity options. The .156-inch pitch and .2-inch row spacing provide precise alignment, perfect for intricate PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance in diverse environments. Trust in this Straight mount orientation connector for efficient and secure connections in your electronic systems.

