| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-020-524-168 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-020-524-168 |
337-020-524-168
| Heilind Number: | EDA337-020-524-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-020-524-168 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in your electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek green color, this connector ensures reliable performance. With a single row layout and a pitch of .156 inches, it offers precise connectivity for up to 20 positions. The copper alloy contacts guarantee efficient power transmission, with an amperage rating of 3A. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various environments. Whether you're a DIY enthusiast or a professional, our Card Edge Connector is a must-have for your electronic projects. Upgrade your connections today and experience unparalleled quality and durability.

