| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-020-524-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-020-524-201 |
337-020-524-201
| Heilind Number: | EDA337-020-524-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-020-524-201 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for optimal power transmission, this connector features a double-row configuration with 20 positions, making it perfect for a variety of applications. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance in even the most demanding environments. Crafted with precision, the copper alloy contacts provide excellent conductivity and stability. With a pitch of .156 inches and row spacing of .2 inches, this connector offers seamless integration on your board. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile and easy to use. Upgrade your electronic projects with this essential component.

