| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-020-524-268 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-020-524-268 |
337-020-524-268
| Heilind Number: | EDA337-020-524-268 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-020-524-268 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, a vital component for seamless PCB integration. Boasting a vibrant green hue, this connector offers not just visual appeal but also superior functionality, with a high amperage rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Featuring two rows of copper alloy contacts and a pitch of .156 inches, it ensures reliable data transmission in various electronic applications. With 20 positions and a straight mount orientation, it facilitates easy installation on circuit boards. Operating effortlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for demanding environments. Joining our extensive range of connectors, it's a must-have for professionals seeking quality and performance in their projects.

