| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-020-524-602 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-020-524-602 |
337-020-524-602
| Heilind Number: | EDA337-020-524-602 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-020-524-602 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration into your electronic systems. Boasting a vibrant green color, this connector not only stands out visually but also delivers reliable performance. With an amperage rating of 3A, it ensures efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material guarantees durability and safety. Featuring a single row layout and 20 positions, it offers ample connectivity options. The contact material, Copper Alloy, ensures optimal signal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it facilitates easy PCB integration. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your PCB setup with this high-quality Card Edge Connector, an essential component for seamless electronic connections.

