| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-020-524-603 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-020-524-603 |
337-020-524-603
| Heilind Number: | EDA337-020-524-603 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-020-524-603 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with our Card Edge Connector. Featuring a vibrant green hue, this connector is not only visually striking but also highly functional, with a 3A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester, it offers durability and safety in use. With a single row design and 20 positions, it provides ample connectivity options for your PCB. The copper alloy contact material ensures reliable performance, while the .156-inch pitch and .2-inch row spacing offer precise and efficient connections. Suitable for a wide range of applications, this connector is designed for straight mount orientation and can operate in temperatures ranging from -40 to 105°C, making it a versatile and dependable choice for your electronic projects.

