| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-020-524-803 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-020-524-803 |
337-020-524-803
| Heilind Number: | EDA337-020-524-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-020-524-803 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic projects with our Card Edge Connector, designed for seamless integration on PCBs. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durable and reliable performance. With a high amperage rating of 3 A, it's suitable for power and signal transmission. The two rows of contact points, made of Copper Alloy, offer a total of 20 positions with a pitch of .156 inches, allowing for efficient data transfer. Its straight mount orientation and 0.2-inch row spacing make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees consistent functionality even in challenging environments. Upgrade your connectivity solutions with this essential component.

