| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-020-540-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-020-540-102 |
337-020-540-102
| Heilind Number: | EDA337-020-540-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-020-540-102 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with our Card Edge Connector. Designed for seamless integration, this green connector boasts a single row layout with 20 positions, ideal for streamlined PCB setups. Its durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in harsh environments. The contact material, Copper Alloy, guarantees efficient power transmission with a maximum amperage of 3A. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Whether for industrial or commercial applications, its straight mount orientation offers versatility. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for critical electronic systems. Explore the possibilities with this essential component for seamless board-to-board connections.

