| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-020-540-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-020-540-108 |
337-020-540-108
| Heilind Number: | EDA337-020-540-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-020-540-108 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for efficient board-to-board connections, this connector features 20 positions in a single row, allowing for seamless integration in your PCB layouts. With a pitch of .156 inches and a row spacing of .2 inches, it ensures precise alignment and secure contact. The housing is constructed from UL 94V-0 rated Thermoplastic Polyester, guaranteeing durability and safety. Each contact is made of high-quality Copper Alloy, providing excellent conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Whether you're a professional in the field or a DIY enthusiast, this green-colored connector is a must-have component for your projects.

