| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-020-540-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-020-540-201 |
337-020-540-201
| Heilind Number: | EDA337-020-540-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-020-540-201 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our cutting-edge Card Edge Connector. Designed for seamless integration in PCB assemblies, this essential component boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring robust performance in various environments. With a double-row configuration and 20 positions, it offers ample connectivity options for your electronic devices. Crafted with precision, the connector features Copper Alloy contacts, guaranteeing reliable signal transmission. Its green color adds a touch of visual distinction, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for industrial and commercial applications. Elevate your connectivity game with this high-quality component.

