| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-020-540-202 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-020-540-202 |
337-020-540-202
| Heilind Number: | EDA337-020-540-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-020-540-202 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your PCB setup with this Card Edge Connector. Designed for optimal performance, this green connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a contact material of Copper Alloy and a pitch of .156 inches, it offers seamless integration for your electronic components. Featuring two rows and 20 positions, it facilitates efficient data transfer. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Rest assured, this connector is RoHS compliant, guaranteeing environmentally-friendly manufacturing. Upgrade your connectivity solutions with this essential component.

