| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-020-540-258 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-020-540-258 |
337-020-540-258
| Heilind Number: | EDA337-020-540-258 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-020-540-258 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your connectivity with our Card Edge Connector, designed for seamless integration in printed circuit boards. Featuring a vibrant green color, this connector boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With two rows of high-quality Copper Alloy contacts, each with a pitch of .156 inches and a row spacing of .2 inches, it offers efficient power delivery at an amperage of 3A. The connector's straight mount orientation and 20 positions make it ideal for board-to-board connections, meeting the demands of your electronic applications. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees consistent performance even in challenging conditions. Elevate your connectivity solutions with this essential component.

