| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-020-540-602 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-020-540-602 |
337-020-540-602
| Heilind Number: | EDA337-020-540-602 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-020-540-602 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Featuring a sturdy UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, this connector ensures reliable performance in a sleek design. With a current rating of 3 A and copper alloy contacts, it guarantees efficient power transmission. Its single-row configuration, with 20 positions spaced at a pitch of .156 inches and row spacing of .2 inches, offers seamless integration on your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for various applications. Trust in its straight mount orientation for easy installation, making it a must-have component for your connectivity needs. Elevate your electronic assembly with this high-quality Card Edge Connector.

