| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-020-540-608 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-020-540-608 |
337-020-540-608
| Heilind Number: | EDA337-020-540-608 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-020-540-608 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, it boasts a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety in operation. The copper alloy contacts offer reliable conductivity, while the .156-inch pitch and 20-position layout cater to diverse connection needs. With a maximum amperage of 3A and an operating temperature range spanning from -40 to 105°C, this connector is ideal for various industrial applications. Its straight mount orientation and single-row configuration simplify installation, making it a convenient choice for board-to-board connections. Upgrade your electronic assemblies with this essential component, guaranteeing efficient signal transmission and power delivery.

