| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-020-540-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-020-540-808 |
337-020-540-808
| Heilind Number: | EDA337-020-540-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-020-540-808 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a robust copper alloy contact material, it ensures reliable power transmission with an amperage capacity of 3A. Its dual-row design, with 20 positions and a pitch of .156 inches, offers seamless integration for your board-to-board connections. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility, making it an essential component for your electronic assemblies. Trust in the quality and precision of this connector to meet your connectivity needs with ease.

