| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-020-540-812 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-020-540-812 |
337-020-540-812
| Heilind Number: | EDA337-020-540-812 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-020-540-812 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this essential component features a durable green housing made of UL 94V-0 Thermoplastic Polyester. With a 3 A amperage rating and copper alloy contact material, it ensures reliable power transmission. Its double-row configuration with 20 positions allows for efficient data transfer, while a pitch of .156 inches and row spacing of .2 inches optimize signal integrity. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector guarantees performance and longevity, making it a must-have in your electronic assembly toolkit.

