| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-020-540-858 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-020-540-858 |
337-020-540-858
| Heilind Number: | EDA337-020-540-858 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-020-540-858 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, offering reliable performance in a sleek green housing. Designed for durability, it boasts UL 94V-0 Thermoplastic Polyester construction and features two rows of high-quality Copper Alloy contacts. With a pitch of .156 inches and 20 positions, it ensures seamless connectivity on your board. The straight mount orientation and -40 to 105 °C operating temperature range make it versatile for various applications. Upgrade your setup with this essential component for efficient data transfer and power delivery.

