| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-020-541-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-020-541-102 |
337-020-541-102
| Heilind Number: | EDA337-020-541-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-020-541-102 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, a vital component for seamless PCB integration. This green connector, crafted from UL 94V-0 Thermoplastic Polyester housing material, offers durability and reliability in demanding environments. Featuring a single row design with 20 positions, it facilitates efficient signal transmission. The Copper Alloy contact material ensures optimal conductivity, while a pitch of .156 inches and row spacing of .2 inches allow for precise board-to-board connections. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector is suitable for various applications. Its straight mount orientation simplifies installation, making it a versatile solution for your connectivity needs. Explore our range of PCB connectors for seamless integration in your projects.

