| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-020-541-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-020-541-108 |
337-020-541-108
| Heilind Number: | EDA337-020-541-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-020-541-108 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity on your PCB with our Card Edge Connector, designed for seamless integration in electronic applications. Crafted with precision, this connector ensures reliable performance, offering 20 positions for efficient signal transmission. The housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, guarantees durability while meeting safety standards. With a current rating of 3A and copper alloy contacts, it delivers optimal conductivity. Its straight mount orientation and .156" pitch make installation convenient, while the wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Ideal for board-to-board connections, this connector is a must-have in your electronic assembly arsenal.

