| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-020-541-604 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-020-541-604 |
337-020-541-604
| Heilind Number: | EDA337-020-541-604 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-020-541-604 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transfer. Designed for optimal performance, this connector features a single row with 20 positions, ensuring secure and efficient connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees reliability in demanding environments. With a 3A amperage rating and operating temperature range of -40 to 105°C, it offers stability under varying conditions. The .156-inch pitch and .2-inch row spacing facilitate easy integration, while the straight mount orientation simplifies installation. Trust in this green-colored connector for robust and dependable board-to-board connections in your electronic applications.

