| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-020-541-607 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-020-541-607 |
337-020-541-607
| Heilind Number: | EDA337-020-541-607 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-020-541-607 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this durable Card Edge Connector. Designed for seamless integration onto PCBs, it features a single row configuration with 20 positions for efficient signal transmission. The contact material, made of Copper Alloy, ensures reliable conductivity, while the UL 94V-0 Thermoplastic Polyester housing offers superior protection. With a pitch of .156 in and row spacing of .2 in, this connector provides precise alignment for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees optimal performance even in harsh environments. Upgrade your system's connectivity with this high-quality component.

