| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-020-541-612 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-020-541-612 |
337-020-541-612
| Heilind Number: | EDA337-020-541-612 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-020-541-612 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Featuring a vibrant green color, this connector is not only visually distinctive but also stands out for its durability and performance. With a current rating of 3 A, it ensures reliable power transmission in various applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees safety and compliance with industry standards. This single-row connector, with 20 positions, offers ample connectivity options. The copper alloy contacts and a pitch of .156 in deliver efficient signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for diverse electronic setups. Upgrade your connectivity solutions with this high-quality Card Edge Connector.

