| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-020-541-668 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-020-541-668 |
337-020-541-668
| Heilind Number: | EDA337-020-541-668 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-020-541-668 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board interfacing. Designed with precision and durability in mind, this connector boasts a single row configuration with 20 positions, ensuring efficient signal transmission. Its green housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees both safety and reliability. The contact material, made of high-quality Copper Alloy, further enhances conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector offers optimal performance in a compact design. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for a diverse range of applications. Trust in our Card Edge Connector for seamless and secure connections in your PCB assemblies.

