| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-020-541-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-020-541-802 |
337-020-541-802
| Heilind Number: | EDA337-020-541-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-020-541-802 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this two-row connector features a total of 20 positions, providing ample room for secure connections. Crafted with precision, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester and efficient Copper Alloy contacts, ensuring reliable performance even in demanding environments. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise alignment for seamless PCB connections. The straight mount orientation simplifies installation, while its green color adds a touch of visual distinction. Rated for an operating temperature range of -40 to 105°C, this connector guarantees consistent functionality, making it an essential component for your electronic projects. Elevate your connectivity solutions with this top-of-the-line Card Edge Connector.

