| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-020-541-804 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-020-541-804 |
337-020-541-804
| Heilind Number: | EDA337-020-541-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-020-541-804 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for seamless integration onto printed circuit boards, this connector features two rows of twenty positions each, allowing for efficient data transfer. The housing, crafted from UL 94V-0 Thermoplastic Polyester in a striking green hue, ensures durability and compliance with safety standards. With a contact material of Copper Alloy and a pitch and row spacing of .156 and .2 inches respectively, it guarantees reliable performance. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications in various industries. Upgrade your PCB assembly with this high-quality connector, perfect for Board to Board connections.

