| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-020-541-812 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-020-541-812 |
337-020-541-812
| Heilind Number: | EDA337-020-541-812 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-020-541-812 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, it features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green color. With a contact material of Copper Alloy, it ensures reliable performance even in demanding environments. The connector boasts a double-row configuration with 20 positions, offering ample space for secure connections. Its .156-inch pitch and .2-inch row spacing facilitate precise alignment during installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent functionality. Perfect for various applications, this connector is a vital component for efficient board-to-board connections.

