| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-020-541-878 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-020-541-878 |
337-020-541-878
| Heilind Number: | EDA337-020-541-878 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-020-541-878 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this two-row connector features 20 positions for optimal signal transfer. Crafted with precision, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester and reliable copper alloy contacts. The green color coding ensures easy identification, while the .156-inch pitch and .2-inch row spacing offer precise alignment. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector guarantees efficient and stable performance in various environments. Whether for industrial or commercial applications, trust in our connector to deliver exceptional quality and connectivity. Elevate your PCB design with this essential component.

